Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No1316.2001Copy
Manufacturer Standard Lead Time15 weeks
Order Code121575502
Your Part Number
77 total stock globally
Need more?
77 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.140 ($6.754) |
Price for:Each
Minimum: 1
Multiple: 1
$6.14 ($6.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No1316.2001Copy
Manufacturer Standard Lead Time15 weeks
Order Code121575502
Technical Datasheet
Product Overview
The 1316.2001 is a flexible Light Guide with red LED, through hole mounting, 0.7mcd luminous intensity and 660nm wavelength. The housing is designed to accommodate 2mm diameter light guides. The housing can be used upright or lying flat. Towards the front panel, the light guide fibre is provided with a lens. The lens is press-fitted in the front panel. The light guide is used in conjunction with THT LEDs.
- PC black housing
- PMMA LL-material
- PC clear lens
- UL94V-0 Flammability rating
- <lt/>12kV ESD protection
Applications
Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90019000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
