
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.100 ($1.210) |
Product Information
Product Overview
The 1293.4000 is a 1-fold Planar Light Guide for front panel and is the optimum solution when a design calls for a light guide that is not physically attached to the PCB. They push-fit into a hole in the front panel and their light-inject face floats in close proximity to the SMD LED without actually making contact. Such an arrangement provides engineers with multiple design options. Light guides form a key function in the human interface with a product, so their appearance and optical quality have a huge influence on aesthetics and overall perceptions. The options of planar heads provide design engineers with ultimate flexibility. It is visibly superior, premium-quality precision optics that will enhance the appearance of any electronic device.
- L1 to L12 Recommended LED
- <lt/>4kV ESD protection
- Diagonal (45°) inject face
Applications
Industrial, Lighting
Technical Specifications
8mm
Circular
Surface
-
1Pipes
Horizontal
Transparent
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
