Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $168.170 ($184.987) |
| 5+ | $164.810 ($181.291) |
| 10+ | $161.450 ($177.595) |
Price for:Each
Minimum: 1
Multiple: 1
$168.17 ($184.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGIQ
Manufacturer Part NoRMS-COAX
Order Code3437587
Technical Datasheet
Accessory Type5m Quality SMA Coax Cable
Product Range-
SVHCTo Be Advised
Product Overview
- 5m quality SMA to SMA coaxial cable for MegiQ radiation measurement system
Technical Specifications
Accessory Type
5m Quality SMA Coax Cable
Product Range
-
For Use With
MegiQ RMS-0460 370MHz to 6GHz Radiation Measurement System
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3