Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEGGER
Manufacturer Part NoTDR1000/3
Order Code237774202
Your Part Number
Technical Datasheet
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,622.530 ($3,984.783) |
Price for:Each
Minimum: 1
Multiple: 1
$3,622.53 ($3,984.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The TDR1000/3 is a hand held, compact Time Domain Reflectometer for locating faults on metallic cables. It has a minimum resolution of 0.1m and a 5km maximum range depending on velocity factor selected and cable type. Four output impedances are available (25, 50, 75, and 100Ω) and a velocity factor between 0.2 and 0.99 will meet any cable test requirements.
- Simple operation
- AUTO set up for instant use
- Ultra fast pulse for near end fault identification
- Trace HOLD feature to allow comparison between cables
- IP54 rating offers real life working
- Designed for use on all metallic cable pairs
- Backlit graphics monochrome LCD (256x128)
- Adjustable display contrast
- 2m test leads with 2x 4 mm shrouded connector to miniature crocodile clips
- For use on Telecom TNV-3 circuit, or 150V CAT IV power circuits
- Power blocking filter not required
- 2ns pulse for near end fault location
- Display distance in metres or feet
- Dimensions: 230x115x48mm
- Weight: 600g
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Wavelength Max
-
Error Detection Min
10m
Product Range
-
Dynamic Range Max
-
Error Detection Max
5km
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90314990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.24