Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MEGGER |
|---|---|
| Manufacturer Part No | DET14C.Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 302087401 |
| Your Part Number | |
| Technical Datasheet |
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,625.950 ($2,888.545) |
Price for:Each
Minimum: 1
Multiple: 1
$2,625.95 ($2,888.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEGGER |
|---|---|
| Manufacturer Part No | DET14C.Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 302087401 |
| Technical Datasheet | |
| Resistance Measurement Frequency | 1.39kHz |
Product Overview
- Digital earth test clamp-on meter
- Elliptical clamp shape improves access to cables and earth straps in constrained spaces
- Suitable for up to 37mm diameter cable and 50mm earth straps
- Low maintenance flat jaw interface prevents dirt build up
- Measures ground resistance from 0.05 ohms to 1500 ohms
- Measures true RMS ground leakage current from 0.5mA RMS to 35A RMS
- CAT IV 600 V safety rating
- Backlit LCD Display
Contents
1 x DET14C digital clamp-on ground resistance tester (1000-761), 1 x carrying case (1001-715), 1 x carrying strap (1001-716), 1 x user guide CD-ROM, 1 x calibration check, 4x AA batteries.
Technical Specifications
| Resistance Measurement Frequency | 1.39kHz |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84798997 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.07 |
