Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKGS KITAGAWA
Manufacturer Part NoFFS-0.3-2020T
Order Code4645805
Product RangeFFS Series
Your Part Number
Technical Datasheet
11 total stock globally
Need more?
11 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.180 ($13.398) |
| 2+ | $9.880 ($10.868) |
| 3+ | $9.370 ($10.307) |
| 5+ | $7.260 ($7.986) |
| 10+ | $6.900 ($7.590) |
| 16+ | $6.560 ($7.216) |
Price for:Each
Minimum: 1
Multiple: 1
$12.18 ($13.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKGS KITAGAWA
Manufacturer Part NoFFS-0.3-2020T
Order Code4645805
Product RangeFFS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPET (Polyethylene Terephthalate)
Product Length21.5mm
Product Width21.5mm
Product Depth0.52mm
Product RangeFFS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
21.5mm
Product Depth
0.52mm
SVHC
No SVHC (25-Jun-2025)
Gasket Material
PET (Polyethylene Terephthalate)
Product Width
21.5mm
Product Range
FFS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00148