Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoSPWM-75-24Copy
Order Code4854306
Product RangeSPWM-75 Series
Your Part Number
19 total stock globally
Need more?
19 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.150 ($40.865) |
Price for:Each
Minimum: 1
Multiple: 1
$37.15 ($40.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSPWM-75-24Copy
Order Code4854306
Product RangeSPWM-75 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max76.8W
Output Voltage Max24V
Output Current3.2A
LED Driver ModeConstant Voltage
Input Voltage Min100VAC
Input Voltage Max305VAC
Product RangeSPWM-75 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24V
LED Driver Mode
Constant Voltage
Input Voltage Max
305VAC
SVHC
No SVHC (25-Jun-2025)
Output Power Max
76.8W
Output Current
3.2A
Input Voltage Min
100VAC
Product Range
SPWM-75 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27
