Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoSDR-240-24
Order Code281566002
Product RangeSDR-240 Series
Your Part Number
Technical Datasheet
45 total stock globally
6 more incoming. You can reserve stock now
45 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $185.290 ($203.819) |
Price for:Each
Minimum: 1
Multiple: 1
$185.29 ($203.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSDR-240-24
Order Code281566002
Product RangeSDR-240 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max240W
Output Voltage - Output 124VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeFixed
Product RangeSDR-240 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SDR-240-24 is SDR-240 series 240W single output industrial DIN rail power supply with PFC function. It can be installed on DIN rail TS-35/7.5 or 15. It gas UL 508 (industrial control equipment), BS EN/EN61000-6-2(BS EN/EN50082-2) industrial immunity level. It includes short circuit, overload, overvoltage and overtemperature protection. Approved by TUV BS EN/EN62368-1, AS/NZS 62368.1, EAC TP TC 004 (meet BS EN/EN60204-1).
- Output DC voltage is 24V, output rated current is 10A, output rated power is 240W
- 150% peak load capability
- Input voltage range from 88 to 264V AC, 124 to 370V DC
- High efficiency 94% and low power dissipation
- Built-in active PFC function, PF>0.93, cooling by free air convection
- 3 years warranty
- Working temperature range from -25 to +70°C
- Dimension is (W x H x D) 63 x 125.2 x 113.5mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
240W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
88V AC to 264V AC
Product Range
SDR-240 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.11667