Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoPWM-200-24KNCopy
Manufacturer Standard Lead Time21 weeks
Order Code4730234
Product RangePWM-200KN Series
Your Part Number
2 total stock globally
3 more incoming. You can reserve stock now
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $109.720 ($120.692) |
Price for:Each
Minimum: 1
Multiple: 1
$109.72 ($120.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPWM-200-24KNCopy
Manufacturer Standard Lead Time21 weeks
Order Code4730234
Product RangePWM-200KN Series
Technical Datasheet
Power Supply ApplicationsHousehold & LED Lighting
Output Power Max199.2W
Output Voltage Max24VDC
Output Current8.3A
LED Driver ModeConstant Voltage
Input Voltage Min100VAC
Input Voltage Max305VAC
Product RangePWM-200KN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Household & LED Lighting
Output Voltage Max
24VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
305VAC
SVHC
No SVHC (25-Jun-2025)
Output Power Max
199.2W
Output Current
8.3A
Input Voltage Min
100VAC
Product Range
PWM-200KN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.03
