Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
Product Overview
NLDD-350HW is a NLDD-H series DC/DC step-down LED driver featuring constant current output. With a high efficiency up to 96%, The 94V-0 flame retardant plastic case the fully-potted silicone to enhance heat dissipation allows this series to fit for class III or DC bus lighting application. Typical applications are DC battery source lighting, portable lighting, commercial lighting, DC 48V track lighting, DC 24V landscape lighting, for class III application(SELV).
- Wide input voltage is 10 ~ 56VDC (59VDC maximum)
- Wide output LED forward voltage from 6 to 52VDC
- High efficiency up to 96%, built-in PWM and remote ON/OFF control
- Comply with BS EN/EN61347 and BS EN/EN55015 regulation
- Protections: short circuit /overtemperature, cooling by free air convection
- Fully encapsulated and compact site, suitable for driving illumination LED
- 60W output power
- 52V output voltage, 0.35A output current
- ON/OFF control signal, PWM dimming technology
- Dimension is 20.5mm width x 12.5mm height x 32.1mm depth
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018