Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoNDR-480-24
Order Code281565202
Product RangeNDR-480 Series
Your Part Number
Technical Datasheet
44 total stock globally
60 more incoming. You can reserve stock now
44 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $215.660 ($237.226) |
Price for:Each
Minimum: 1
Multiple: 1
$215.66 ($237.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNDR-480-24
Order Code281565202
Product RangeNDR-480 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max480W
Output Voltage - Output 124VDC
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeNDR-480 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
NDR-480 series is a economical slim 480W DIN rail power supply designed. The body is designed with 85.5mm width, which allows space saving inside the cabinets.
- Built-in active PFC function
- Short circuit/overload/overvoltage/overtemperature protections
- Cooling by free air convection
- Can be installed on TS-35/7.5 and TS-35/15 mounting rails
- UL-508(industrial control equipment) approved
- EN61000-6-2(EN50082-2) industrial immunity level
- Work efficiency up to 92.5%
Technical Specifications
Power Supply Applications
ITE
Output Power Max
480W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
NDR-480 Series
Technical Docs (1)
Alternatives for NDR-480-24
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.625