
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | NDR-120-24Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 281564801 |
| Product Range | NDR-120 Series |
| Your Part Number | |
| Technical Datasheet |
260 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.190 ($43.109) |
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | NDR-120-24Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 281564801 |
| Product Range | NDR-120 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 120W |
| Output Voltage - Output 1 | 24VDC |
| Output Current - Output 1 | 5A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Input Voltage VAC | 90V AC to 264V AC |
| Power Supply Output Type | Fixed |
| Product Range | NDR-120 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
NDR-120-24 is a NDR-120 series one economical slim 120W DIN rail power supply, adapt to be installed on TS-35/7.5 or TS-35/15 mounting rails. The body is designed 40mm in width, which allows space saving inside the cabinets. This conforms to BS EN/EN61000-3-2, the norm the European union regulates for harmonic current. It is designed with metal housing that enhances the unit's power dissipation. It is equipped with constant current mode for over-load protection, fitting various inductive or capacitive applications. The complete protection functions and relevant certificates for industrial control apparatus make a very competitive power supply solution for industrial applications. It includes short circuit, over voltage, over temperature protection. Application includes industrial control system, semiconductor fabrication equipment, factory automation, electro-mechanical apparatus. Approved by UL508, TUV BS EN/EN62368-1, EAC TP TC 004.
- Input voltage range from 90 to 264VAC, 127 to 370VDC, output voltage is 24V
- Output rated current is 5A, output rated power is 120W, typical efficiency is 88%
- Universal AC input / full range, cooling by free air convection
- 100% full load burn-in test
- 3 years warranty
- Working temperature range from -20 to +70°C
- Dimension is (W x H x D) 40 x 125.2 x 113.5mm
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 120W |
| Output Current - Output 1 | 5A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| Power Supply Output Type | Fixed |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 24VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Input Voltage VAC | 90V AC to 264V AC |
| Product Range | NDR-120 Series |
Technical Docs (1)
Alternatives for NDR-120-24
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .65 |
