Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | MDR-40-24Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 300295701 |
| Product Range | MDR-40 Series |
| Your Part Number | |
| Technical Datasheet |
150 total stock globally
84 more incoming. You can reserve stock now
150 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.520 ($28.072) |
Price for:Each
Minimum: 1
Multiple: 1
$25.52 ($28.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | MDR-40-24Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 300295701 |
| Product Range | MDR-40 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 40.8W |
| Output Voltage - Output 1 | 24VDC |
| Output Current - Output 1 | 1.7A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Input Voltage VAC | 85V AC to 264V AC |
| Power Supply Output Type | Adjustable, Fixed |
| Product Range | MDR-40 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MDR-40-24 is a MDR-40 series 40W single output industrial DIN rail power supply. It features universal AC input /full range. It includes short circuit, overload, over voltage protection. Approved by UL508, UL62368-1, TUV BS EN/EN62368-1, Class I, Div. 2 Group A, B, C, D Hazardous Locations T4, EAC TP TC 004, BSMI CNS14336-1, AS/NZS 60950.1.
- Input voltage range from 85 to 264VAC, 120 to 370VDC, output DC voltage is 24V
- Output rated current is 1.7A, output rated power is 40.8W, typical efficiency is 88%
- Cooling by free air convection, class I, div 2 hazardous location T4
- LED indicator for power on, DC OK relay contact
- No load power consumption<lt/> 0.075W, 100% full load burn-in test
- 3 years warranty
- Working temperature range from -20 to +70°C
- Dimension is (W x D x H) 40 x 90 x 100mm
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 40.8W |
| Output Current - Output 1 | 1.7A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| Power Supply Output Type | Adjustable, Fixed |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 24VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Input Voltage VAC | 85V AC to 264V AC |
| Product Range | MDR-40 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .3 |
