Print Page
67 total stock globally
65 more incoming. You can reserve stock now
67 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.510 ($19.261) |
Price for:Each
Minimum: 1
Multiple: 1
$17.51 ($19.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLPV-35-24Copy
Manufacturer Standard Lead Time20 weeks
Order Code211423001
Product RangeLPV-35
Also Known AsGTIN UPC EAN: 4021087006903
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max36W
Output Voltage Max24VDC
Output Current1.5A
LED Driver ModeConstant Voltage
Input Voltage Min90V
Input Voltage Max264V
Product RangeLPV-35
SVHCNo SVHC (04-Feb-2026)
Product Overview
A high quality waterproof LED power supply.
- Universal AC input
- Constant voltage
- Two wire input and output
- 2 year warranty
- Waterproof IP67 rated
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
24VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
36W
Output Current
1.5A
Input Voltage Min
90V
Product Range
LPV-35
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34

