Print Page
69 total stock globally
Need more?
69 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.920 ($16.412) |
Price for:Each
Minimum: 1
Multiple: 1
$14.92 ($16.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLPC-20-700
Order Code211421002
Product RangeLPC-20
Also Known AsGTIN UPC EAN: 4021087008099
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max21W
Output Voltage Max30VDC
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max264V
Product RangeLPC-20
SVHCNo SVHC (25-Jun-2025)
Product Overview
A high quality waterproof LED power supply.
- Universal AC input
- Constant current
- Two wire input and output
- 2 year warranty
- Waterproof IP67 rated
- Waterproof IP67 rated
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
30VDC
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
21W
Output Current
700mA
Input Voltage Min
90V
Product Range
LPC-20
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22