Print Page
13 total stock globally
15 more incoming. You can reserve stock now
13 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $44.890 ($49.379) |
Price for:Each
Minimum: 1
Multiple: 1
$44.89 ($49.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLCM-40Copy
Manufacturer Standard Lead Time20 weeks
Order Code294413501
Product RangeLCM-40
Technical Datasheet
Power Supply Applications-
Output Power Max42W
Output Voltage Max40VDC
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min180V
Input Voltage Max295V
Product RangeLCM-40
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
40VDC
LED Driver Mode
Constant Current
Input Voltage Max
295V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
42W
Output Current
1.05A
Input Voltage Min
180V
Product Range
LCM-40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28

