
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $49.720 ($54.692) |
| 5+ | $48.130 ($52.943) |
Product Information
Product Overview
HLG-40H-15A is a HLG- 40H series AC/ DC LED driver featuring the dual mode constant voltage and constant current output. Thanks to the high efficiency up to 89.5%, with the fanless design, the entire series is able to operate for -40 ~ +80 case temperature under free air convection. The design of metal housing and IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HLG-40H is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system. Typical applications are LED street lighting, LED high-bay lighting, parking space lighting, LED fishing lamp, LED greenhouse lighting, type “HL” for use in class I , division 2 hazardous (classified) location.
- Metal housing with class I design, built-in active PFC function
- Class 2 power unit, IP65 rating for indoor or outdoor installations
- Typical lifetime is <gt/> 62000hours
- 7 years warranty
- 40W output power, 15V output voltage
- 2.67A output current
- Input voltage is 110/230V universal input, 90 - 305V
- Dimension is 61.5mm width x 36.8mm height x 171mm depth
- Analog potentiometer dimming technology
Technical Specifications
Household & LED Lighting
17V
Constant Current, Constant Voltage
305VAC
No SVHC (04-Feb-2026)
40.05W
2.67A
90VAC
HLG-40H Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
