
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.580 ($30.338) |
Product Information
Product Overview
HDR-60-24 is HDR-60 series economical ultra slim 60W DlN rail power supply series, adapted to be installed on TS-35/7.5 or TS-35/15 mounting rails. This body is designed 52.5mm (3SU) in width, which allows space saving inside the cabinets. It conforms to BS EN/EN61000-3-2, the norm the European Union regulates for harmonic current. It is designed with plastic housing that can effectively prevent users from electric hazards. It complete protection functions and relevant certificates for home automation and industrial control apparatus make very competitive power supply solutions for household and industrial applications. Application includes household control system, building automation, industrial control system, factory automation, electro-mechanical apparatus. Approved by UL62368-1, UL508, TUV BS EN/EN61558-2-16, BS EN/EN61558-1, IEC62368-1, EAC TP TC 004, BSMI CNS14336-1 design refer to TUV BS EN/EN62368-1.
- Output DC voltage is 24V, output rated current is 2.5A, output rated power is 60W
- Input voltage range from 85 to 264V AC (277V AC operational), 120 to 370V DC (390V DC operational)
- No load power consumption is less than 0.3W, efficiency is 90%
- isolation class II, pass LPS
- DC output voltage adjustable, cooling by free air convection
- LED indicator for power on
- Short circuits, overload and overvoltage protection
- Working temperature range from -30 to +70℃
- 3 years warranty
- Dimension (W x H x D) is 52.5 x 90 x 54.5mm
Technical Specifications
ITE
60W
2.5A
-
-
-
Fixed
No SVHC (04-Feb-2026)
1 Output
24VDC
-
-
-
85V AC to 264V AC
HDR-60 Series
Technical Docs (1)
Alternatives for HDR-60-24
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
