Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoHDR-60-15
Order Code281564202
Product RangeHDR-60 Series
Your Part Number
Technical Datasheet
61 total stock globally
54 more incoming. You can reserve stock now
61 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.830 ($32.813) |
Price for:Each
Minimum: 1
Multiple: 1
$29.83 ($32.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHDR-60-15
Order Code281564202
Product RangeHDR-60 Series
Technical Datasheet
Output Power Max60W
Output Voltage - Output 115VDC
Output Current - Output 14A
Product RangeHDR-60 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
HDR-60 series is a economical ultra slim 32.5-60W DIN power supply. The body is designed with 52.3mm body width, which allows space saving inside the cabinets.
- Short circuit, overload and over voltage protection
- Ultra-slim 52.3mm design
- LED Indicator for power on
- Adjustable DC Voltage output
- TS-35/7.5 or TS-35/15 Mountable
- Cool by free air convection
- LED indicator for power on
- Dimensions (HxWxD): 55 x 90 x 35mm
- No load power consumption<lt/>0.3W
- Universal input: 85~264V AC
Technical Specifications
Output Power Max
60W
Output Current - Output 1
4A
SVHC
No SVHC (25-Jun-2025)
Output Voltage - Output 1
15VDC
Product Range
HDR-60 Series
Technical Docs (1)
Alternatives for HDR-60-15
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.20667