606 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38.910 ($42.801) |
Product Information
Product Overview
EDR-120-24 is EDR-120 series one economical slim 120W single output industrial DIN rail power supply, adapt to be installed on TS-35/7.5 or TS-35/15 mounting rails. The body is designed 40mm in width, which allows space saving inside the cabinets. It conforms to BS EN/EN61000-3-2, the norm the European union regulates for harmonic current. It is designed with metal housing that enhances the unit's power dissipation. It is equipped with constant current mode for over-load protection, fitting various inductive or capacitive applications. It complete protection functions and relevant certificates for industrial control apparatus make EDR-120 is a very competitive power supply solution for industrial applications. Application includes semiconductor fabrication equipment, factory automation, electro-mechanical apparatus. Approved by UL508, TUV BS EN/EN62368-1, EAC TP TC 004, BSMI CNS14336-1, IS13252(Part1)/IEC60950-1(meet BS EN/EN60204-1).
- Output DC voltage is 24V, output rated current is 5A, output rated power is 120W
- Input voltage range from 90 to 264VAC, 127 to 370VDC
- Typical efficiency is 87.5%
- Universal AC input / full range, cooling by free air convection
- 100% full load burn-in test
- Short circuit, overload, overvoltage, overtemperature protection
- Working temperature range from -20 to +60℃
- 2 years warranty
- Dimension (W x H x D) is 40 x 125.2 x 113.5mm
Technical Specifications
ITE
120W
5A
-
-
-
Fixed
No SVHC (25-Jun-2025)
1 Output
24VDC
-
-
-
90V AC to 264V AC
EDR-120 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate