Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoDDR-15G-24
Order Code300298402
Product RangeDDR-15 Series
Your Part Number
Technical Datasheet
589 total stock globally
Need more?
589 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30.070 ($33.077) |
Price for:Each
Minimum: 1
Multiple: 1
$30.07 ($33.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoDDR-15G-24
Order Code300298402
Product RangeDDR-15 Series
Technical Datasheet
Power Supply ApplicationsRailway
Input Ratio4:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 1630mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage4kV
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Nom24V
Width17.5mm
Height90mm
Depth54.5mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeDDR-15 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
DDR-15 series is a 15W DIN Rail type DC-DC converter with main features including DIN rail-type easy installation, ultra slim width (17.5mm), 4:1 ultra wide input voltage, -4O to +85°C wide operating temperature, 4kVdc I/O isolation, adjustable output voltage (±10%) and full protective functions.
- Width only 17.5mm (1SU)
- 4:1 ultra-wide input range
- -40 to +85°C wide working temperature
- No minimum load required
- DC output adjustable (±10%)
- Cooling by free air convection
- Can be installed on DIN rail TS-35/7.5 or 15
- Protections: Short circuit / Overload / Over voltage / Input reverse polarity / Input under voltage protection
- 4KVdc I/O isolation(Reinforced isolation)
- 3 years warranty
Technical Specifications
Power Supply Applications
Railway
Output Power Max
15W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed, Adjustable
Width
17.5mm
Depth
54.5mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
630mA
Output Current - Output 2
-
Isolation Voltage
4kV
Input Voltage DC Nom
24V
Height
90mm
Input Voltage DC Min
9V
Product Range
DDR-15 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068