Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $648.980 ($713.878) |
Product Information
Product Overview
CSP-3000-120 is a CSP-3000 series 3KW single output enclosed type AC/DC power supply. This offers the DC output mostly demanded from the industry. This features cooled by the built-in fan with fan speed control, working for the temperature up to 65°C. This provides vast design flexibility by equipping various built-in functions such as the output programming, active current sharing, remote ON-OFF control, auxiliary power, etc. It includes short circuit, overload, over voltage, over temperature, fan failure protection. Application includes factory control or automation apparatus, test and measurement instrument, laser related machine, UV curing equipment, fish lamp, burn-in facility. Approved by UL62368-1, dark seal BS EN/EN62368-1, EAC TP TC004, GB4943.1.
- Input voltage range from 180 to 264VAC, 254 to 370VDC, output DC voltage is 120V
- Output rated current is 25A, output rated power is 3000W, efficiency is 92%
- Built-in active PFC function, forced air cooling by built-in DC fans
- Output voltage / current programmable, active current sharing up to 9000W(2+1)
- Built-in remote ON-OFF control / auxiliary power / power OK signal
- Conformal coating
- 5 years warranty
- Working temperature range from -20 to +65°C
- Dimension is (L x W x H) 278 x 177.8 x 63.5mm
Technical Specifications
ITE
3kW
25A
-
-
-
Adjustable, Fixed
No SVHC (25-Jun-2025)
1Outputs
120VDC
-
-
-
180V AC to 264V AC
CSP-3000 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate