Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMCM
Manufacturer Part No21-4585
Order Code2855007
Technical Datasheet
Board TypePCB, Pad Per Hole
Board Material-
Hole Diameter1mm
External Height140.5mm
External Width110mm
Board Thickness1.6mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
Large PC Board Large PC Board, Number of Holes: 2036, Board Dimensions: 5 1/2 x4 5/16 x 3/32 in.
Technical Specifications
Board Type
PCB, Pad Per Hole
Hole Diameter
1mm
External Width
110mm
SVHC
No SVHC (15-Jan-2018)
Board Material
-
External Height
140.5mm
Board Thickness
1.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05