Print Page
55-5725
12" Poly Cone Woofer with Rubber Surroun
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-5725
Order Code282772802
Your Part Number
Technical Datasheet
59 total stock globally
300 more incoming. You can reserve stock now
59 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.655 ($24.9205) |
Price for:Each
Minimum: 1
Multiple: 1
$22.66 ($24.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-5725
Order Code282772802
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric306mm
External Width - Metric-
Resonant Frequency39.3Hz
Speaker ShapeRound
External Diameter - Imperial12.047"
External Width - Imperial-
Product Dimensions306mm x 126mm
Frequency Range39Hz to 3kHz
Frequency Response Min39Hz
Frequency Response Max3kHz
Temperature Grade-
IP Rating-
Power Rating Max-
External Length - Metric-
External Depth - Metric126mm
External Length - Imperial-
External Depth - Imperial4.961"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
306mm
Resonant Frequency
39.3Hz
External Diameter - Imperial
12.047"
Product Dimensions
306mm x 126mm
Frequency Response Min
39Hz
Temperature Grade
-
Power Rating Max
-
External Depth - Metric
126mm
External Depth - Imperial
4.961"
Impedance
8ohm
External Width - Metric
-
Speaker Shape
Round
External Width - Imperial
-
Frequency Range
39Hz to 3kHz
Frequency Response Max
3kHz
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7216