Print Page
55-5725
12" Poly Cone Woofer with Rubber Surroun
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-5725Copy
Manufacturer Standard Lead Time12 weeks
Order Code282772801
Your Part Number
183 total stock globally
Need more?
183 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.970 ($24.167) |
Price for:Each
Minimum: 1
Multiple: 1
$21.97 ($24.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-5725Copy
Manufacturer Standard Lead Time12 weeks
Order Code282772801
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric306mm
Impedance8ohm
External Width - Metric-
Resonant Frequency39.3Hz
Speaker ShapeRound
External Diameter - Imperial12.047"
Product Dimensions306mm x 126mm
External Width - Imperial-
Frequency Range39Hz to 3kHz
Frequency Response Min39Hz
Frequency Response Max3kHz
Temperature Grade-
IP Rating-
Power Rating Max-
External Length - Metric-
External Depth - Metric126mm
External Length - Imperial-
External Depth - Imperial4.961"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
Resonant Frequency
39.3Hz
External Diameter - Imperial
12.047"
External Width - Imperial
-
Frequency Response Min
39Hz
Temperature Grade
-
Power Rating Max
-
External Depth - Metric
126mm
External Depth - Imperial
4.961"
External Diameter - Metric
306mm
External Width - Metric
-
Speaker Shape
Round
Product Dimensions
306mm x 126mm
Frequency Range
39Hz to 3kHz
Frequency Response Max
3kHz
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7216