Print Page
BSS138BK-TP
Power MOSFET, N Channel, 50 V, 590 mA, 1.5 ohm, SOT-23, Surface Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCC (MICRO COMMERCIAL COMP.)
Manufacturer Part NoBSS138BK-TP
Order Code4841770
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.152 ($0.1672) |
| 10+ | $0.114 ($0.1254) |
| 100+ | $0.096 ($0.1056) |
| 500+ | $0.079 ($0.0869) |
| 1000+ | $0.062 ($0.0682) |
| 5000+ | $0.049 ($0.0539) |
Price for:Each
Minimum: 5
Multiple: 5
$0.76 ($0.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCC (MICRO COMMERCIAL COMP.)
Manufacturer Part NoBSS138BK-TP
Order Code4841770
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id590mA
Drain Source On State Resistance1.5ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation1W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
590mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
1W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
50V
Drain Source On State Resistance
1.5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008