Print Page
BAV99WTHE3-TP
Small Signal Diode, Dual Series, 100 V, 150 mA, 1.25 V, 4 ns, 2 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCC (MICRO COMMERCIAL COMP.)
Manufacturer Part NoBAV99WTHE3-TP
Order Code4841767
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.123 ($0.1353) |
| 10+ | $0.096 ($0.1056) |
| 100+ | $0.086 ($0.0946) |
| 500+ | $0.076 ($0.0836) |
| 1000+ | $0.058 ($0.0638) |
| 5000+ | $0.047 ($0.0517) |
Price for:Each
Minimum: 5
Multiple: 5
$0.62 ($0.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCC (MICRO COMMERCIAL COMP.)
Manufacturer Part NoBAV99WTHE3-TP
Order Code4841767
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage100V
Average Forward Current150mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOT-323
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
150mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.25V
Forward Surge Current
2A
Diode Case Style
SOT-323
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005