Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXON MOTOR
Manufacturer Part NoB75D3A7ED6B0Copy
Manufacturer Standard Lead Time18 weeks
Order Code4927672
Your Part Number
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $586.070 ($644.677) |
Price for:Each
Minimum: 1
Multiple: 1
$586.07 ($644.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part NoB75D3A7ED6B0Copy
Manufacturer Standard Lead Time18 weeks
Order Code4927672
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC12V
Rotational Speed Max12400rpm
Torque Max14.6mN-m
Power Rating22.7W
Gear Ratio TO: 1103
Motor Size31.7mm
External Length100.9mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
12400rpm
Power Rating
22.7W
Motor Size
31.7mm
Product Range
-
Supply Voltage VDC
12V
Torque Max
14.6mN-m
Gear Ratio TO: 1
103
External Length
100.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149
