Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MAXON MOTOR |
|---|---|
| Manufacturer Part No | 515458Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4927678 |
| Your Part Number | |
| Technical Datasheet |
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $728.070 ($800.877) |
Price for:Each
Minimum: 1
Multiple: 1
$728.07 ($800.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MAXON MOTOR |
|---|---|
| Manufacturer Part No | 515458Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4927678 |
| Technical Datasheet | |
| DC Motor Type | Brushless |
| Supply Voltage VDC | 24V |
| Rotational Speed Max | 3170rpm |
| Torque Max | 462mN-m |
| Power Rating | 160W |
| Motor Size | 90mm |
| External Length | 52.3mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| DC Motor Type | Brushless |
|---|---|
| Rotational Speed Max | 3170rpm |
| Power Rating | 160W |
| External Length | 52.3mm |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage VDC | 24V |
|---|---|
| Torque Max | 462mN-m |
| Motor Size | 90mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85011099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .635 |
