
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.740 ($14.014) |
| 10+ | $9.940 ($10.934) |
| 25+ | $9.230 ($10.153) |
| 100+ | $8.460 ($9.306) |
| 300+ | $8.250 ($9.075) |
| 500+ | $8.090 ($8.899) |
Product Information
Product Overview
The MAX5106EEE+ is a non-volatile, quad, 8bit DAC in 16 pin QSOP package. An internal EEPROM stores the DAC states even after power is removed. Data from this non-volatile registers automatically initialize the DAC outputs and operating states during power-up. Precision internal buffers swing rail-to-rail and the reference input range includes both ground and the positive rail. It features a software-controlled 10μA shutdown mode and a mute state that drives the DAC outputs to their respective REFL_ voltages. Typical applications include digital gain and offset adjustments, programmable attenuators, portable instruments and power-amp bias control.
- Supply voltage range from 2.7V to 5.5V
- On-chip EEPROM stores DAC states
- Power-on reset initialization of all registers to prestored states
- Ground to VDD reference input range
- Low supply current is 1mA
- SPI/QSPI/MICROWIRE compatible serial interface
- Operating temperature range from -40°C to +85°C
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
SPI
2.7V to 5.5V
4Channels
Voltage
QSOP
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
3 Wire, Microwire, QSPI, Serial, SPI
5.5V
2.7V
QSOP
Serial
16Pins
-40°C
Quad 8-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
