Product Information
Alternatives for MAX8211CPA+.
1 Product Found
Product Overview
The MAX8211CPA+ is a Microprocessor Voltage Monitor with programmable voltage detection. The MAX8211 is CMOS micropower voltage detectors that warn microprocessors (μPs) of power failures. Each contains a comparator, a 1.5V bandgap reference and an open-drain n-channel output driver. Two external resistors are used in conjunction with the internal reference to set the trip voltage to the desired level. A hysteresis output is also included, allowing the user to apply positive feedback for noise-free output switching. The MAX8211 provides a 7mA current-limited output sink whenever the voltage applied to the threshold pin is less than the 1.5V internal reference. The CMOS MAX8211 is plug-in replacements for the bipolar ICL8211 in applications where the maximum supply voltage is less than 16.5V. They offer several performance advantages, including reduced supply current, a more tightly controlled bandgap reference and more available current from the hysteresis output.
- µP Power-fail warning
- Low-power CMOS design
- 5µA Quiescent current
- On-board hysteresis output
- ±40mV Threshold accuracy (±3.5%)
- Define output current limit
Applications
Sensing & Instrumentation, Power Management
Technical Specifications
1.11V
-
2V
Active-Low
8Pins
1ms
70°C
-
No SVHC (15-Jun-2015)
DIP
1.19V
1Monitors
16.5V
DIP
Through Hole
-
-
-
-
1.11V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate