
Product Information
Alternatives for MAX485ECSA+.
2 Products Found
Product Overview
The MAX485ECSA+ is a Low-power Transceiver for RS-485 and RS-422 communications in harsh environments. Each driver output and receiver input is protected against ±15kV electro-static discharge (ESD) shocks, without latch-up. These parts contain one driver and one receiver. The driver slew rates of the MAX485E is not limited, allowing them to transmit up to 2.5Mbps. These transceivers draw as little as 120μA supply current when unloaded or when fully loaded with disabled drivers. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places their outputs into a high-impedance state. The MAX485E is designed for half-duplex applications.
Applications
Communications & Networking, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
RS422 / RS485 Transceiver
1
2.5Mbps
5.25V
8Pins
±15 kV (HBM)
0°C
-
1Receivers
Half Duplex
4.75V
SOIC
32
Open
70°C
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
