Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX3815CCM+D.Copy
Order Code1593367
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX3815CCM+D.Copy
Order Code1593367
Technical Datasheet
IC FunctionDigital Video Equalizer
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Package TypeTQFP
No. of Pins48Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IC Function
Digital Video Equalizer
Supply Voltage Max
3.6V
No. of Pins
48Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jun-2015)
Supply Voltage Min
3V
IC Package Type
TQFP
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
