Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX1116EKA+
Order Code1714991
Product RangeSingle 8-Bit Delta-Sigma ADCs
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX1116EKA+
Order Code1714991
Product RangeSingle 8-Bit Delta-Sigma ADCs
Technical Datasheet
ADC ArchitectureDelta-Sigma
Resolution (Bits)8bit
Sampling Rate100kSPS
No. of Channels1Channels
Input Channel TypeSingle Ended
Supply Voltage TypeSingle
Data Interface3 Wire, Serial
Supply Voltage Min4.5V
ADC / DAC Case StyleSOT-23
Supply Voltage Max5.5V
IC Case / PackageSOT-23
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 8-Bit Delta-Sigma ADCs
Automotive Qualification Standard-
Alternatives for MAX1116EKA+
1 Product Found
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
100kSPS
Input Channel Type
Single Ended
Data Interface
3 Wire, Serial
ADC / DAC Case Style
SOT-23
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Resolution (Bits)
8bit
No. of Channels
1Channels
Supply Voltage Type
Single
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 8-Bit Delta-Sigma ADCs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002