Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MAXIM INTEGRATED / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS1100LZ-200+Copy |
| Order Code | 2071419 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MAXIM INTEGRATED / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS1100LZ-200+Copy |
| Order Code | 2071419 |
| Technical Datasheet | |
| No. of Taps | 5 |
| Delay Time per Tap | 40ns |
| Total Delay Time | 200ns |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Digital IC Case | NSOIC |
| No. of Pins | 8Pins |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| No. of Taps | 5 |
|---|---|
| Total Delay Time | 200ns |
| Supply Voltage Max | 3.6V |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| MSL | MSL 1 - Unlimited |
| Delay Time per Tap | 40ns |
|---|---|
| Supply Voltage Min | 3V |
| Digital IC Case | NSOIC |
| Product Range | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
