Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASTER LOCK
Manufacturer Part No410REDCopy
Manufacturer Standard Lead Time6 weeks
Order Code337515501
Product RangeMaster Lock - Zenex Lockout Padlocks
Also Known AsGTIN UPC EAN: 0071649078927
Your Part Number
474 total stock globally
Need more?
474 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.900 ($27.390) |
Price for:Each
Minimum: 1
Multiple: 1
$24.90 ($27.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part No410REDCopy
Manufacturer Standard Lead Time6 weeks
Order Code337515501
Product RangeMaster Lock - Zenex Lockout Padlocks
Also Known AsGTIN UPC EAN: 0071649078927
Technical Datasheet
Lock TypeKeyed
Width38mm
Shackle Clearance - Horizontal20mm
Shackle Clearance - Vertical38mm
Shackle Diameter6mm
Lock MaterialSteel
Product RangeMaster Lock - Zenex Lockout Padlocks
SVHCTo Be Advised
Product Overview
The Master Lock No. 410RED Zenex™ Thermoplastic Safety Padlock features a 1-1/2in (38mm) wide plastic red body and a 1-1/2in (38mm) tall, 1/4in (6mm) diameter metal shackle. Designed exclusively for Lockout/Tagout applications, the durable, lightweight, non-conductive lock body is easy to carry and padlock features high security, reserved-for-safety cylinder with key retaining, to ensure padlock is not left unlocked.
- Lightweight, resistant to high temperatures, chemicals and corrosive environments
- High Security, reserved pin tumbler cylinder
- 100,000 Key changes
- Key retaining, ensures that padlocks are not left unlocked
- Permanent, write-on labels
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
20mm
Shackle Diameter
6mm
Product Range
Master Lock - Zenex Lockout Padlocks
Width
38mm
Shackle Clearance - Vertical
38mm
Lock Material
Steel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:83014090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
