Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASCOT
Manufacturer Part No4340240000Copy
Order Code5113526
Product Range4340 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $140.070 ($154.077) |
| 5+ | $104.030 ($114.433) |
| 10+ | $103.600 ($113.960) |
Price for:Each
Minimum: 1
Multiple: 1
$140.07 ($154.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASCOT
Manufacturer Part No4340240000Copy
Order Code5113526
Product Range4340 Series
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies SupportedLead Acid
Output Voltage12V
Charge Current2.7A
No. of Cells Charged-
Battery Size Code-
Supply Voltage264VAC
Product Range4340 Series
Plug TypeMains Plug
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Charger Type
Desktop
Output Voltage
12V
No. of Cells Charged
-
Supply Voltage
264VAC
Plug Type
Mains Plug
Battery Technologies Supported
Lead Acid
Charge Current
2.7A
Battery Size Code
-
Product Range
4340 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46
