Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASCOT
Manufacturer Part No4040140000
Order Code4539340
Product Range4040 LiFe Series
Your Part Number
Technical Datasheet
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $348.750 ($383.625) |
Price for:Each
Minimum: 1
Multiple: 1
$348.75 ($383.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASCOT
Manufacturer Part No4040140000
Order Code4539340
Product Range4040 LiFe Series
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies SupportedLiFePO4
Output Voltage14.6V
Charge Current8A
No. of Cells Charged4 Cells
Battery Size Code-
Supply Voltage264VAC
Product Range4040 LiFe Series
Plug TypeIEC 60320 C8
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Charger Type
Desktop
Output Voltage
14.6V
No. of Cells Charged
4 Cells
Supply Voltage
264VAC
Plug Type
IEC 60320 C8
Battery Technologies Supported
LiFePO4
Charge Current
8A
Battery Size Code
-
Product Range
4040 LiFe Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59