Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MARL |
|---|---|
| Manufacturer Part No | 215-997-24-38Copy |
| Order Code | 9737154 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MARL |
|---|---|
| Manufacturer Part No | 215-997-24-38Copy |
| Order Code | 9737154 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Lamp Base Type | BA9s |
| LED Colour | White |
| Bulb Size | 4.8mm |
| Power Rating | 625mW |
| Wavelength Typ | - |
| Luminous Intensity | 3000mcd |
| Average Bulb Life | 100000h |
| Supply Voltage | 48V |
| Current Rating | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Lamp Base Type | BA9s |
|---|---|
| Bulb Size | 4.8mm |
| Wavelength Typ | - |
| Average Bulb Life | 100000h |
| Current Rating | - |
| SVHC | No SVHC (08-Jul-2021) |
| LED Colour | White |
|---|---|
| Power Rating | 625mW |
| Luminous Intensity | 3000mcd |
| Supply Voltage | 48V |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
