
| Manufacturer | MARL |
|---|---|
| Manufacturer Part No | 215-997-22-38-B1-WCopy |
| Order Code | 9737138 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | MARL |
|---|---|
| Manufacturer Part No | 215-997-22-38-B1-WCopy |
| Order Code | 9737138 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Lamp Base Type | BA9s |
| LED Colour | White |
| Bulb Size | T-3 1/4 (10mm) |
| Power Rating | 625mW |
| Wavelength Typ | - |
| Luminous Intensity | 3000mcd |
| Average Bulb Life | 100000h |
| Supply Voltage | 24VDC |
| Current Rating | 20mA |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The 215-997-22-38-B1-W is a LED Lamp features coloured lens as a true replacement for a filament lamp. A centre contact anode is standard. All devices feature water clear high intensity LEDs as standard. The single chip LED device has been modified by the removal of the domed portion of the encapsulation (flat-topped) to provide even illumination of switches. The filament replacement LED has been specifically designed to meet the primary objective of providing improved reliability. Build-up of electro-static discharge occurs in many situations involving people moving and handling products. The forward voltage/current value of an LED is dependent upon the ambient temperature of the environment in which it is operated.
- Direct replacement for T3-1/4 bayonet automobile cap
- Reverse polarity options available
- Ideal for industrial pushbutton switches and annunciator panels
Applications
Signalling, Industrial
Technical Specifications
| Lamp Base Type | BA9s |
|---|---|
| Bulb Size | T-3 1/4 (10mm) |
| Wavelength Typ | - |
| Average Bulb Life | 100000h |
| Current Rating | 20mA |
| SVHC | No SVHC (08-Jul-2021) |
| LED Colour | White |
|---|---|
| Power Rating | 625mW |
| Luminous Intensity | 3000mcd |
| Supply Voltage | 24VDC |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001837 |
