Print Page
110-000-04-50
Circuit Board Indicator, Green, Red, 2 LEDs, Through Hole, T-1 3/4 (5mm), R 20mA, G 20mA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No110-000-04-50Copy
Manufacturer Standard Lead Time7 weeks
Order Code973737501
Your Part Number
176 total stock globally
Need more?
176 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.440 ($1.584) |
Price for:Each
Minimum: 1
Multiple: 1
$1.44 ($1.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No110-000-04-50Copy
Manufacturer Standard Lead Time7 weeks
Order Code973737501
Technical Datasheet
Product Overview
The 110-000-04-50 is a 5mm PCB Mount LED with colour diffused lens. This bicolour model enhances potential for saving assembly time and board space. This polycarbonate housing material offers UL94VO flame retardancy and high impact strength. This material has a melting point of 290 to 340°C and is suitable for use in the majority of automatic soldering processes. 2 pin operation, to achieve the second colour for a 2-pin Bicolour unit, the supply must be reversed, standard colour configuration for these units is red anode to the '+' sign.
Applications
LED Lighting, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001084
