Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No103-311-04
Order Code973729402
Product RangeMarl - 103
Your Part Number
Technical Datasheet
1,637 total stock globally
Need more?
1637 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.520 ($1.672) |
Price for:Each
Minimum: 1
Multiple: 1
$1.52 ($1.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No103-311-04
Order Code973729402
Product RangeMarl - 103
Technical Datasheet
LED ColourYellow
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If20mA
Luminous Intensity20mcd
Forward Voltage2.1V
Viewing Angle30°
Height6.2mm
Width4mm
Product RangeMarl - 103
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 103-311-04 is a 3mm PCB Mount LED suits semi-custom PCB designs. This nylon 66 (A82) housing material offers UL94V-0 flame retardancy and high impact strength. This material has a melting point of 200 to 220°C and is suitable for use in the majority of automatic soldering processes.
- Diffused LED gives wide viewing angle
- Standard intensity LED
- Lead cropping available
- Range of LED colour and voltage options
- Conforms to UL94V-0 flammability rating
- Saves on board space
- Reduced power consumption
- Saves on assembly time
- Suitable for a wide range of PCB applications
- Meets industrial requirements
- Outstanding reliability
Applications
LED Lighting, Industrial
Technical Specifications
LED Colour
Yellow
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.1V
Height
6.2mm
Product Range
Marl - 103
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
20mcd
Viewing Angle
30°
Width
4mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000269