Print Page
Image is for illustrative purposes only. Please refer to product description.
1,167 total stock globally
Need more?
675 Delivery in 10-14 Business Days(US stock)
492 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.910 ($27.401) |
Price for:Each
Minimum: 1
Multiple: 1
$24.91 ($27.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The SC628 is a panel-mount continuous-mode medium-sound black Piezoelectric Alarm with tin-plated brass terminals and made of 6/6 nylon. The 30mm alarm operates at 6 to 28VDC voltage range and generates 80 to 91dBA loudness at 2ft.
- Circuitry operation
- 3 to 18mA Current range
- -30 to +65°C Operating temperature range
Applications
Audio
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044226