Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $73.100 ($80.410) |
| 2+ | $71.000 ($78.100) |
| 3+ | $68.890 ($75.779) |
| 5+ | $66.780 ($73.458) |
| 10+ | $64.670 ($71.137) |
| 20+ | $63.380 ($69.718) |
Price for:Each
Minimum: 1
Multiple: 1
$73.10 ($80.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC250
Order Code1602925
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min60V
TonesContinuous
Sound Pressure Level (SPL)80dBA
Supply Voltage Max250V
Resonant Frequency2.9kHz
Operating Current Max18mA
Sound Level Distance609.6mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Supply Voltage Max
250V
Operating Current Max
18mA
Product Range
-
Supply Voltage Min
60V
Sound Pressure Level (SPL)
80dBA
Resonant Frequency
2.9kHz
Sound Level Distance
609.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for SC250
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536