Print Page
IS32LT3140A-ZLA3-TR
LED Driver, 1Channel, 450mA, 40V, 14Pin, Surface Mount, eTSSOP
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMISSIL
Manufacturer Part NoIS32LT3140A-ZLA3-TRCopy
Manufacturer Standard Lead Time27 weeks
Order Code5107727
Your Part Number
1,413 total stock globally
Need more?
1,413 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.720 ($1.892) |
| 10+ | $1.120 ($1.232) |
| 100+ | $0.923 ($1.0153) |
| 500+ | $0.885 ($0.9735) |
| 1000+ | $0.866 ($0.9526) |
| 2500+ | $0.808 ($0.8888) |
| 5000+ | $0.792 ($0.8712) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.72 ($1.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMISSIL
Manufacturer Part NoIS32LT3140A-ZLA3-TRCopy
Manufacturer Standard Lead Time27 weeks
Order Code5107727
Technical Datasheet
No. of Channels1Channels
Output Current Max450mA
Output Voltage Max-
IC Case / PackageeTSSOP
No. of Pins14Pins
Input Voltage Min4.5V
Input Voltage Max40V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
-
No. of Pins
14Pins
Input Voltage Max
40V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Output Current Max
450mA
IC Case / Package
eTSSOP
Input Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001