Print Page
IS32LT3124C-ZLA3-TR
LED Driver, 4Channel, 600mA, 28V, 16Pin, Surface Mount, eTSSOP
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMISSIL
Manufacturer Part NoIS32LT3124C-ZLA3-TRCopy
Manufacturer Standard Lead Time27 weeks
Order Code5107725
Your Part Number
793 total stock globally
Need more?
793 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.560 ($2.816) |
| 10+ | $1.700 ($1.870) |
| 50+ | $1.630 ($1.793) |
| 100+ | $1.560 ($1.716) |
| 250+ | $1.470 ($1.617) |
| 500+ | $1.400 ($1.540) |
| 1000+ | $1.390 ($1.529) |
| 2500+ | $1.230 ($1.353) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.56 ($2.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMISSIL
Manufacturer Part NoIS32LT3124C-ZLA3-TRCopy
Manufacturer Standard Lead Time27 weeks
Order Code5107725
Technical Datasheet
No. of Channels4Channels
Output Current Max600mA
Output Voltage Max-
IC Case / PackageeTSSOP
No. of Pins16Pins
Input Voltage Min5V
Input Voltage Max28V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
4Channels
Output Voltage Max
-
No. of Pins
16Pins
Input Voltage Max
28V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Output Current Max
600mA
IC Case / Package
eTSSOP
Input Voltage Min
5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001