Print Page
IS31FL3743A-QULS4-TR
LED Driver, 36.91mA, 5.5V, 40Pin, Surface Mount, UQFN
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMISSIL
Manufacturer Part NoIS31FL3743A-QULS4-TRCopy
Manufacturer Standard Lead Time21 weeks
Order Code5107719
Your Part Number
1,028 total stock globally
Need more?
1,028 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.320 ($3.652) |
| 10+ | $2.180 ($2.398) |
| 50+ | $1.880 ($2.068) |
| 100+ | $1.790 ($1.969) |
| 250+ | $1.720 ($1.892) |
| 500+ | $1.640 ($1.804) |
| 1000+ | $1.610 ($1.771) |
| 2500+ | $1.590 ($1.749) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.32 ($3.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMISSIL
Manufacturer Part NoIS31FL3743A-QULS4-TRCopy
Manufacturer Standard Lead Time21 weeks
Order Code5107719
Technical Datasheet
No. of Channels-
Output Current Max36.91mA
Output Voltage Max-
IC Case / PackageUQFN
No. of Pins40Pins
Input Voltage Min2.7V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
-
Output Voltage Max
-
No. of Pins
40Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Output Current Max
36.91mA
IC Case / Package
UQFN
Input Voltage Min
2.7V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001