Print Page
IS31FL3235A-QFLS2-TR
LED Driver, 28Channel, 38mA, 5.5V, 36Pin, Surface Mount, QFN
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMISSIL
Manufacturer Part NoIS31FL3235A-QFLS2-TRCopy
Manufacturer Standard Lead Time21 weeks
Order Code5107710
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.020 ($2.222) |
| 10+ | $1.340 ($1.474) |
| 50+ | $1.270 ($1.397) |
| 100+ | $1.190 ($1.309) |
| 250+ | $1.120 ($1.232) |
| 500+ | $1.080 ($1.188) |
| 1000+ | $1.060 ($1.166) |
| 2500+ | $0.988 ($1.0868) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.02 ($2.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMISSIL
Manufacturer Part NoIS31FL3235A-QFLS2-TRCopy
Manufacturer Standard Lead Time21 weeks
Order Code5107710
Technical Datasheet
No. of Channels28Channels
Output Current Max38mA
Output Voltage Max-
IC Case / PackageQFN
No. of Pins36Pins
Input Voltage Min2.7V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
28Channels
Output Voltage Max
-
No. of Pins
36Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Output Current Max
38mA
IC Case / Package
QFN
Input Voltage Min
2.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001