Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSP-11CR912Copy
Order Code7606321
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSP-11CR912Copy
Order Code7606321
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lamp StyleDisk
Lamp Base Type-
LED ColourWhite
CCT-
Dimmable-
Beam Angle60°
Equivalent Wattage-
Luminous Flux12lm
Power Rating105mW
Plug Type12V
Supply Voltage12V
Energy Rating-
External Length / Height-mm
External Length-
External Diameter-
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Lamp Style
Disk
LED Colour
White
Dimmable
-
Equivalent Wattage
-
Power Rating
105mW
Supply Voltage
12V
External Length / Height
-mm
External Diameter
-
SVHC
Boric acid (14-Jun-2023)
Lamp Base Type
-
CCT
-
Beam Angle
60°
Luminous Flux
12lm
Plug Type
12V
Energy Rating
-
External Length
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092
