Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LUMEX |
|---|---|
| Manufacturer Part No | SSP-02TFS912Copy |
| Order Code | 7606175 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LUMEX |
|---|---|
| Manufacturer Part No | SSP-02TFS912Copy |
| Order Code | 7606175 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Lamp Base Type | - |
| LED Colour | White |
| Bulb Size | 10mm |
| Power Rating | 105mW |
| Wavelength Typ | - |
| Luminous Intensity | 5500mcd |
| Average Bulb Life | - |
| Supply Voltage | 12VDC |
| Current Rating | 30mA |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| Lamp Base Type | - |
|---|---|
| Bulb Size | 10mm |
| Wavelength Typ | - |
| Average Bulb Life | - |
| Current Rating | 30mA |
| SVHC | No SVHC (25-Jun-2020) |
| LED Colour | White |
|---|---|
| Power Rating | 105mW |
| Luminous Intensity | 5500mcd |
| Supply Voltage | 12VDC |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366190 |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003 |
